Halo LG01-1006NLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 6 |
| Capacitance | 10 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo LG01-1006NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.