Halo LG11-RP36NTLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 7.62 |
| Number of Functions | 1 |
| Height | 5.08 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo LG11-RP36NTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.