Halo PTG-201G0004 technical specifications.
| Depth | 29mm |
| Height | 22.85mm |
| Length | 64.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | PTG-20 |
| RoHS | Compliant |
Download the complete datasheet for Halo PTG-201G0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.