Halo TD01-1506B technical specifications.
| Transformer Type | 10Base-T Isolation Module Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.25Ohm |
| Maximum DCR Secondary Side | 0.25Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Package Type | DIP |
Download the complete datasheet for Halo TD01-1506B to view detailed technical specifications.
No datasheet is available for this part.