Halo TD04-0406NE technical specifications.
| Transformer Type | T3/DS3/E3/STS-1 Single Isolation Modules Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TD04-0406NE to view detailed technical specifications.
No datasheet is available for this part.