This DIL single T-1/E-1 line interface modules transformer features a turns ratio of 1CT:1CT, with maximum DCR primary and secondary side values of 0.7. It is designed to withstand high potential voltages of up to 1500Vrms. The transformer is mounted through a hole and has a lead style of PC pin, with six terminals and a DIP package type.
Halo TD04-1205A technical specifications.
| Transformer Type | DIL Single T-1/E-1 Line Interface Modules Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
Download the complete datasheet for Halo TD04-1205A to view detailed technical specifications.
No datasheet is available for this part.