Halo TD81-1006KRL technical specifications.
| Width | 7.112 |
| Length | 20.574 |
| Number of Functions | 1 |
| Height | 4.572 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TD81-1006KRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.