The TDM-240NERL inductor from Halo features a 3:4 turns ratio and an inductance of 960 microhenries. It is designed for through hole termination and can operate within a temperature range of -40°C to 85°C. The inductor is packaged in a rail/Tube configuration, with 62 pieces per package. It has a maximum isolation voltage of 1.5 kilovolts and measures 5.33 millimeters in height, 7.11 millimeters in width, and 8.13 millimeters in length.
Halo TDM-240NERL technical specifications.
| Height | 5.33mm |
| Inductance | 960uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | TDM-NE |
| Termination | Through Hole |
| Turns Ratio | 3:4 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TDM-240NERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.