Halo TG01-1505NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.62 |
| Length | 25.4 |
| Height | 7.34 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG01-1505NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.