Halo TG01-FC30N1RL technical specifications.
| Width | 7.11 |
| Length | 12.7 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG01-FC30N1RL to view detailed technical specifications.
No datasheet is available for this part.