Halo TG04-1006P1RL technical specifications.
| Width | 7.112 |
| Length | 12.7 |
| Number of Functions | 2 |
| Manufacturer Series | TG04-1006P1RL |
| Height | 2.235 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TG04-1006P1RL to view detailed technical specifications.
No datasheet is available for this part.