Halo TG05-2004NCRL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 11.56 |
| Length | 17.15 |
| Number of Functions | 2 |
| Height | 8.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.51.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG05-2004NCRL to view detailed technical specifications.
No datasheet is available for this part.