Halo TG10G-RP02NJLF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 13.84 |
| Number of Functions | 4 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG10G-RP02NJLF to view detailed technical specifications.
No datasheet is available for this part.