Halo TG110-3506N6RL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.11 |
| Length | 14.73 |
| Number of Functions | 2 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG110-3506N6RL to view detailed technical specifications.
No datasheet is available for this part.