Halo TG110-3506NXRLTR technical specifications.
| Transformer Type | SOIC-16 Magnetic Modules |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 20 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Halo TG110-3506NXRLTR to view detailed technical specifications.
No datasheet is available for this part.