Halo TG110-AEX50N5LF technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMD-AEXN5 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-AEX50N5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.