Halo TG110-BCM1NX technical specifications.
| Width | 12.19 |
| Length | 27.94 |
| Number of Functions | 4 |
| Manufacturer Series | TG110 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TG110-BCM1NX to view detailed technical specifications.
No datasheet is available for this part.