Halo TG110-BCM2NX technical specifications.
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@60MHz to 80MHzdB |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TG110-BCM2NX to view detailed technical specifications.
No datasheet is available for this part.