Halo TG110-E050N5TRRL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.7 |
| Height | 6.35 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG110-E050N5TRRL to view detailed technical specifications.
No datasheet is available for this part.