Halo TG110-RP06NJRLTR technical specifications.
| Transformer Type | 10/100Base-TX Magnetic Module Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Halo TG110-RP06NJRLTR to view detailed technical specifications.
No datasheet is available for this part.