Halo TG110-RP55N5RL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG110-RP55N5RL to view detailed technical specifications.
No datasheet is available for this part.