Halo TG110-RPE14NVRL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.24 |
| Length | 27.69 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG110-RPE14NVRL to view detailed technical specifications.
No datasheet is available for this part.