Halo TG110-S050N2 technical specifications.
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Halo TG110-S050N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.