Halo TG110-S050P1 technical specifications.
| Width | 7.11 |
| Length | 12.7 |
| Height | 2.23 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG110-S050P1 to view detailed technical specifications.
No datasheet is available for this part.