Halo TG110-S055N2 technical specifications.
| Width | 7.112 |
| Length | 12.7 |
| Number of Functions | 2 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG110-S055N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.