Halo TG110-S101N5 technical specifications.
| Transformer Type | 10/100Base-TX Magnetic Module Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TG110-S101N5 to view detailed technical specifications.
No datasheet is available for this part.