Halo TG110-S131N2 technical specifications.
| Transformer Type | 10/100Base-TX Magnetic Module Transformer |
| Turns Ratio | 1.41CT:1CT/1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
Download the complete datasheet for Halo TG110-S131N2 to view detailed technical specifications.
No datasheet is available for this part.