Halo TG110-S243NX technical specifications.
| Transformer Type | Dual Port SMD 10/100 Isolation Modules Transformer |
| Turns Ratio | 1CT:1.41CT/1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 26 |
Download the complete datasheet for Halo TG110-S243NX to view detailed technical specifications.
No datasheet is available for this part.