Halo TG110-S438NX technical specifications.
| Transformer Type | T1/E1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1.25CT:1CT/1:1 |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | -10@100MHzdB |
Download the complete datasheet for Halo TG110-S438NX to view detailed technical specifications.
No datasheet is available for this part.