Halo TG111-E032NYLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.72 |
| Length | 15.24 |
| Number of Functions | 4 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG111-E032NYLF to view detailed technical specifications.
No datasheet is available for this part.