Halo TG111-S212NWRL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.62 |
| Length | 27.94 |
| Number of Functions | 4 |
| Manufacturer Series | TG111 |
| Height | 8.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG111-S212NWRL to view detailed technical specifications.
No datasheet is available for this part.