Halo TG15-1505NS technical specifications.
| Transformer Type | Single T-1/E-1 Line Interface Modules Transformer |
| Turns Ratio | 1:2CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TG15-1505NS to view detailed technical specifications.
No datasheet is available for this part.