Halo TG17-1505NS technical specifications.
| Transformer Type | Single T-1/E-1 Line Interface Modules Transformer |
| Turns Ratio | 1:1/1:2.66 |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Halo TG17-1505NS to view detailed technical specifications.
No datasheet is available for this part.