Halo TG1G-S202NV6LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 27.94 |
| Number of Functions | 8 |
| Height | 7.11 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TG1G-S202NV6LF to view detailed technical specifications.
No datasheet is available for this part.