Halo TG22-S010NDRL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG22-S010NDRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.