Halo TG22-S131ND technical specifications.
| Transformer Type | 10/100 Isolation Module Transformer |
| Turns Ratio | 1.414CT:1CT/1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TG22-S131ND to view detailed technical specifications.
No datasheet is available for this part.