Halo TG24-1205N1LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.11 |
| Length | 12.7 |
| Manufacturer Series | TG24 |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TG24-1205N1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.