The TG26-1505N1 is a surface mount transformer with a maximum DCR of 0.8 on the primary side and a turns ratio of 2:1. It features a high potential of 1500Vrms and is designed for surface mount applications. The transformer has 16 terminals and operates within a temperature range of -40°C to 85°C.
Halo TG26-1505N1 technical specifications.
| Transformer Type | SMD Dual Line Interface Modules Transformer |
| Turns Ratio | 2(1CT:2CT) |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Halo TG26-1505N1 to view detailed technical specifications.
No datasheet is available for this part.