Halo TG41-2006N technical specifications.
| Width | 7.11 |
| Length | 12.7 |
| Manufacturer Series | TG41 |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG41-2006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.