Halo TG42-1205N1 technical specifications.
| Transformer Type | SMD Dual Line Interface Modules Transformer |
| Turns Ratio | 2(1CT:1.41CT) |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Halo TG42-1205N1 to view detailed technical specifications.
No datasheet is available for this part.