Halo TG43-1406P technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 9.525 |
| Product Height (mm) | 2.235 |
| Terminal Pitch (mm) | 1.27 |
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1CT:1CT/1CT:1.414CT |
| Maximum DCR Primary Side | 0.65Ohm |
| High Potential | 1500Vrms |
| Cage Code | 1TUV3 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TG43-1406P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.