Halo TG43-1406PRL technical specifications.
| Width | 7.112 |
| Length | 12.7 |
| Number of Functions | 1 |
| Manufacturer Series | TG43-1406PRL |
| Height | 2.235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG43-1406PRL to view detailed technical specifications.
No datasheet is available for this part.