This SMD dual line interface modules transformer features a turns ratio of 1:1.15CT/1CT:2CT and a maximum DCR primary side of 0.8. It has a high potential of 1500Vrms and is designed for surface mount applications. The transformer is rated for operation between -40°C and 85°C.
Halo TG63-1505N1 technical specifications.
| Transformer Type | SMD Dual Line Interface Modules Transformer |
| Turns Ratio | 1:1.15CT/1CT:2CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Halo TG63-1505N1 to view detailed technical specifications.
No datasheet is available for this part.