The TG63-S001N1 is a surface mount dual line interface modules transformer with a turns ratio of 1:1.15 and a maximum operating voltage of 1500Vrms. It has 16 terminals and is designed for surface mount applications. The transformer operates over a temperature range of -40°C to 85°C. It is suitable for use in telecom applications.
Halo TG63-S001N1 technical specifications.
| Transformer Type | SMD Dual Line Interface Modules Transformer |
| Turns Ratio | 1CT:2CT/1:1.15 |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Halo TG63-S001N1 to view detailed technical specifications.
No datasheet is available for this part.