Telecom Transformer 2(1:1.36CT) 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
Halo TG70-1505NXRLTR technical specifications.
| Transformer Type | SMD Quatra 4 Port Line Interface Module Transformer |
| Turns Ratio | 2(1:1.36CT) |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Halo TG70-1505NXRLTR to view detailed technical specifications.
No datasheet is available for this part.