Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Halo TG74-1406N1 TR technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TG74-1406N1 TR to view detailed technical specifications.
No datasheet is available for this part.