Halo TG75-1406PRL technical specifications.
| Width | 7.112 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 2.235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG75-1406PRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.