Telecom Transformer 1CT:1CT/1CT:2CT 0.4Ohm Prim. DCR 12 Terminal Gull Wing SMD
Halo TG75-4406NCRLTR technical specifications.
| Transformer Type | 10Base-T Isolation Module Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 0.4Ohm |
| High Potential | 4500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Halo TG75-4406NCRLTR to view detailed technical specifications.
No datasheet is available for this part.