Halo TG92-2006N1RL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 2 |
| Manufacturer Series | TG |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TG92-2006N1RL to view detailed technical specifications.
No datasheet is available for this part.