Halo TGM-240NSLF technical specifications.
| Transformer Type | DC/DC Converter Transformer |
| Turns Ratio | 3CT:4CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum OCL Inductance | 0.96(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TGM-240NSLF to view detailed technical specifications.
No datasheet is available for this part.